
750813144 | |
|---|---|
DigiKey Part Number | 732-2959-ND |
Manufacturer | |
Manufacturer Product Number | 750813144 |
Description | XFMR LED DR AC/DC CONV 600UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750813144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | LT3799, LT4180 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | 20V @ 10mA | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 600µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.650" W (18.50mm x 16.50mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Footprint | 0.728" L x 0.650" W (18.50mm x 16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.06000 | $52.06 |
| 10 | $47.01600 | $470.16 |
| 25 | $45.11800 | $1,127.95 |
| 50 | $43.72200 | $2,186.10 |
| 100 | $42.36220 | $4,236.22 |
| 300 | $40.28153 | $12,084.46 |
| 500 | $39.34448 | $19,672.24 |
| 1,000 | $38.10339 | $38,103.39 |













