
750811645 | |
|---|---|
DigiKey Part Number | 1297-1269-ND |
Manufacturer | |
Manufacturer Product Number | 750811645 |
Description | XFMR FLYBACK DC/DC CONV 470UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750811645 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 20V | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 470µH @ 10kHz | |
Frequency | 68 ~ 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.55000 | $63.55 |
| 10 | $57.32200 | $573.22 |
| 25 | $54.99160 | $1,374.79 |
| 42 | $53.71024 | $2,255.83 |
| 84 | $52.03667 | $4,371.08 |
| 252 | $49.47579 | $12,467.90 |
| 462 | $48.10989 | $22,226.77 |
| 966 | $46.49331 | $44,912.54 |










