
750811643 | |
|---|---|
DigiKey Part Number | 1297-1092-2-ND - Tape & Reel (TR) 1297-1092-1-ND - Cut Tape (CT) 1297-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750811643 |
Description | XFMR LED DR AC/DC CONV 800UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 120kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750811643 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 20V | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 800µH @ 10kHz | |
Frequency | 68 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.477" (12.12mm) | |
Footprint | 0.846" L x 1.331" W (21.50mm x 33.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.56000 | $51.56 |
| 10 | $46.54400 | $465.44 |
| 25 | $44.66600 | $1,116.65 |
| 50 | $43.28420 | $2,164.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $41.59000 | $4,990.80 |
| 240 | $40.28938 | $9,669.45 |
| 360 | $39.54492 | $14,236.17 |
| 600 | $38.62383 | $23,174.30 |
| 840 | $38.02764 | $31,943.22 |
| 1,200 | $37.40448 | $44,885.38 |











