cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7508112339

DigiKey Part Number
1297-7508112339-ND
Manufacturer
Manufacturer Product Number
7508112339
Description
XFMR FLYBACK AC/DC CONV 220UH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7508112339 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
UCC28740
Chipset Manufacturer
Texas Instruments
Voltage - Primary
120 ~ 375V
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
220µH @ 10kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.984" L x 0.874" W (25.00mm x 22.20mm)
Height - Seated (Max)
0.650" (16.50mm)
Footprint
-
Style
Laminated Core
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$57.11000$57.11
10$51.55400$515.54
25$49.46680$1,236.67
70$47.20514$3,304.36
140$45.73129$6,402.38
280$44.29746$12,403.29
560$42.90279$24,025.56
1,050$41.67168$43,755.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.