
750811019 | |
|---|---|
DigiKey Part Number  | 732-2249-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 750811019  | 
Description  | XFMR FLYBACK AC/DC CONV 2.7MH TH  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 132kHz Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 750811019 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | For AC/DC Converters  | |
Applications  | Flyback Converters  | |
Intended Chipset  | LNK564  | |
Chipset Manufacturer  | Power Integrations  | |
Voltage - Primary  | 120 ~ 375V  | |
Voltage - Auxiliary  | -  | |
Voltage - Isolation  | 4000Vrms  | |
Inductance @ Frequency  | 2.7mH @ 10kHz  | |
Frequency  | 132kHz  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Size / Dimension  | -  | |
Height - Seated (Max)  | 0.635" (16.13mm)  | |
Footprint  | 0.800" L x 0.960" W (20.32mm x 24.38mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $42.93745 | $42,937.45 | 



