
750370042 | |
|---|---|
DigiKey Part Number | 732-2227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750370042 |
Description | XFMR FLYBACK DC/DC CONV 15UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750370042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | 5V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 15µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.237" (6.02mm) | |
Footprint | 0.410" L x 0.510" W (10.41mm x 12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $44.34782 | $22,173.91 |

