
750343068 | |
|---|---|
DigiKey Part Number | 1297-1298-ND |
Manufacturer | |
Manufacturer Product Number | 750343068 |
Description | XFMR FLYBACK AC/DC CONV TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3750Vrms Isolation 65kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750343068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | UCC28740 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Isolation | 3750Vrms | |
Frequency | 65kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 1.154" (29.30mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.32000 | $78.32 |
| 10 | $70.63600 | $706.36 |
| 49 | $65.71082 | $3,219.83 |
| 98 | $63.65378 | $6,238.07 |
| 147 | $62.47694 | $9,184.11 |
| 294 | $60.50833 | $17,789.45 |
| 539 | $58.83247 | $31,710.70 |
| 1,029 | $57.09039 | $58,746.01 |











