


750342860 | |
|---|---|
DigiKey Part Number | 732-10690-2-ND - Tape & Reel (TR) 732-10690-1-ND - Cut Tape (CT) 732-10690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750342860 |
Description | XFMR FLYBACK DC/DC CONV 80UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | MAX17681 | |
Voltage - Primary | 18 ~ 36V | |
Voltage - Auxiliary | 24V @ 100mA | |
Voltage - Isolation | 1875Vrms | |
Inductance @ Frequency | 80µH @ 50kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.32000 | $39.32 |
| 10 | $35.52200 | $355.22 |
| 25 | $34.09600 | $852.40 |
| 50 | $33.04520 | $1,652.26 |
| 100 | $32.02290 | $3,202.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $30.71220 | $7,678.05 |
| 500 | $29.75112 | $14,875.56 |
| 750 | $29.20101 | $21,900.76 |
| 1,250 | $28.52049 | $35,650.61 |
| 1,750 | $28.08002 | $49,140.04 |
| 2,500 | $27.61952 | $69,048.80 |


