
750342312 | |
|---|---|
DigiKey Part Number | 1297-1223-ND |
Manufacturer | |
Manufacturer Product Number | 750342312 |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 500kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | TIDA-00181 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1875Vrms | |
Frequency | 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.874" L x 0.984" W (22.20mm x 25.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.08000 | $43.08 |
| 10 | $38.90800 | $389.08 |
| 25 | $37.34000 | $933.50 |
| 70 | $35.63986 | $2,494.79 |
| 140 | $34.53200 | $4,834.48 |
| 280 | $33.45393 | $9,367.10 |
| 490 | $32.60469 | $15,976.30 |
| 980 | $31.57864 | $30,947.07 |


