
750319690 | |
|---|---|
DigiKey Part Number | 1297-750319690TR-ND - Tape & Reel (TR) 1297-750319690CT-ND - Cut Tape (CT) 1297-750319690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319690 |
Description | PWR XFMR SMD FOR SN6507 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 12V Primary 6V Secondary 700mA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | 12V | |
Voltage - Secondary (Full Load) | 6V | |
Current - Output (Max) | 700mA | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 9.45mm L x 8.50mm W | |
Height - Seated (Max) | 5.50mm | |
Voltage - Isolation | 2500VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.26000 | $38.26 |
| 10 | $30.98600 | $309.86 |
| 25 | $25.05000 | $626.25 |
| 50 | $23.46720 | $1,173.36 |
| 100 | $22.41300 | $2,241.30 |
| 250 | $21.75384 | $5,438.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $21.98803 | $16,491.02 |
| 1,500 | $21.29815 | $31,947.22 |
| 2,250 | $20.90338 | $47,032.60 |
| 3,750 | $20.41518 | $76,556.93 |



