
750317406 | |
|---|---|
DigiKey Part Number | 732-750317406-ND |
Manufacturer | |
Manufacturer Product Number | 750317406 |
Description | OFFLINE FLYBACK TRANSFORMER EE20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4800V Isolation 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | UCC28700 | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 400V | |
Voltage - Auxiliary | 25V | |
Voltage - Isolation | 4800V | |
Inductance @ Frequency | 600µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.846" W (25.00mm x 21.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.73000 | $43.73 |
| 10 | $39.87100 | $398.71 |
| 20 | $36.12600 | $722.52 |
| 50 | $32.30760 | $1,615.38 |
| 70 | $28.48943 | $1,994.26 |
| 140 | $26.41314 | $3,697.84 |











