
750317233 | |
---|---|
DigiKey Part Number | 732-13176-2-ND - Tape & Reel (TR) 732-13176-1-ND - Cut Tape (CT) 732-13176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750317233 |
Description | XFMR FLYBACK DC/DC CONV 16UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 143.5kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | MAX17690 | |
Chipset Manufacturer | Maxim Integrated | |
Voltage - Primary | 8 ~ 28VDC | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 16µH @ 100kHz | |
Frequency | 143.5kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.385" L x 0.374" W (9.78mm x 9.50mm) | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | 0.324" L x 0.360" W (8.23mm x 9.14mm) | |
Style | Wirewound |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.27000 | $21.27 |
10 | $19.69800 | $196.98 |
100 | $17.32520 | $1,732.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $14.18123 | $4,254.37 |