
750316116 | |
|---|---|
DigiKey Part Number | 1297-750316116TR-ND - Tape & Reel (TR) 1297-750316116CT-ND - Cut Tape (CT) 1297-750316116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750316116 |
Description | XFMR POE DC/DC CONV 18UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LT4276 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 41 ~ 57V | |
Voltage - Auxiliary | 12V @ 10mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 18µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.76000 | $61.76 |
| 10 | $55.75500 | $557.55 |
| 25 | $53.49680 | $1,337.42 |
| 50 | $51.83740 | $2,591.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | $50.00118 | $5,500.13 |
| 220 | $48.43441 | $10,655.57 |
| 330 | $47.53761 | $15,687.41 |
| 550 | $46.42809 | $25,535.45 |
| 770 | $45.71006 | $35,196.75 |
| 1,100 | $44.95964 | $49,455.60 |






