
750315828 | |
|---|---|
DigiKey Part Number | 1297-1246-2-ND - Tape & Reel (TR) 1297-1246-1-ND - Cut Tape (CT) 1297-1246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315828 |
Description | XFMR FLYBACK DC/DC CONV 150UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 50 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315828 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8303 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1875Vrms | |
Inductance @ Frequency | 150µH @ 10kHz | |
Frequency | 50 ~ 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.13000 | $17.13 |
| 10 | $15.53400 | $155.34 |
| 25 | $14.92360 | $373.09 |
| 50 | $14.47160 | $723.58 |
| 100 | $14.03100 | $1,403.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $13.18210 | $5,272.84 |
| 800 | $12.77376 | $10,219.01 |
| 1,200 | $12.53988 | $15,047.86 |
| 2,000 | $12.25040 | $24,500.80 |
| 2,800 | $12.06287 | $33,776.04 |
| 4,000 | $11.86674 | $47,466.96 |






