


750315039 | |
|---|---|
DigiKey Part Number | 1297-1167-2-ND - Tape & Reel (TR) 1297-1167-1-ND - Cut Tape (CT) 1297-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315039 |
Description | XFMR ISOL BUCK DC/DC CON 40UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | LM5160 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.955" (24.26mm) | |
Footprint | 0.910" L x 1.145" W (23.11mm x 29.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.78000 | $68.78 |
| 10 | $62.04500 | $620.45 |
| 25 | $59.52120 | $1,488.03 |
| 50 | $57.66920 | $2,883.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | $55.62391 | $6,118.63 |
| 220 | $53.87764 | $11,853.08 |
| 330 | $52.87870 | $17,449.97 |
| 550 | $51.64331 | $28,403.82 |
| 770 | $50.84335 | $39,149.38 |
| 1,100 | $50.00775 | $55,008.53 |

