MID-POELT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750313109

DigiKey Part Number
1297-1224-2-ND - Tape & Reel (TR)
1297-1224-1-ND - Cut Tape (CT)
1297-1224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313109
Description
XFMR POE DC/DC CONV SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 132kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
LT4295
Chipset Manufacturer
Linear Technology
Voltage - Primary
36 ~ 57V
Voltage - Auxiliary
12V @ 10mA
Voltage - Isolation
3000Vrms
Frequency
132kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.385" L x 0.360" W (9.77mm x 9.14mm)
Height - Seated (Max)
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.22000$36.22
10$32.75600$327.56
25$31.44280$786.07
50$30.47520$1,523.76
100$29.53380$2,953.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$28.09133$8,427.40
600$27.21227$16,327.36
900$26.70930$24,038.37
1,500$26.08681$39,130.21
2,100$25.68397$53,936.34
3,000$25.26280$75,788.40
Manufacturers Standard Package