
750312646 | |
|---|---|
DigiKey Part Number | 1297-750312646-ND |
Manufacturer | |
Manufacturer Product Number | 750312646 |
Description | XFMR FLYBACK AC/DC CONV 200UH TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 1500Vrms Isolation 70kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750312646 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3799 | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 120 ~ 430V | |
Voltage - Auxiliary | 22V @ 10mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 200µH @ 10kHz | |
Frequency | 70kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 1.220" W (31.00mm x 31.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.49000 | $101.49 |
| 10 | $91.52200 | $915.22 |
| 25 | $87.77560 | $2,194.39 |
| 42 | $85.71286 | $3,599.94 |
| 84 | $83.02143 | $6,973.80 |
| 252 | $78.90952 | $19,885.20 |
| 462 | $76.71851 | $35,443.95 |
| 966 | $74.12656 | $71,606.26 |











