
7499711421 | |
---|---|
DigiKey Part Number | 732-7499711421-ND |
Manufacturer | |
Manufacturer Product Number | 7499711421 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Panel Mount, Through Hole 10/100/1000/10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7499711421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000/10G Base-T, AutoMDIX | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $157.07000 | $157.07 |
5 | $148.04400 | $740.22 |
10 | $134.69200 | $1,346.92 |
20 | $119.50400 | $2,390.08 |
42 | $99.96786 | $4,198.65 |