
7499611423 | |
|---|---|
DigiKey Part Number | 732-7499611423-ND |
Manufacturer | |
Manufacturer Product Number | 7499611423 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Panel Mount, Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7499611423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.469" (11.90mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 10 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.98000 | $206.98 |
| 5 | $197.15800 | $985.79 |
| 10 | $181.20800 | $1,812.08 |
| 20 | $164.49600 | $3,289.92 |
| 50 | $123.80520 | $6,190.26 |

