7499111001A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $41.04412
Datasheet

Parametric Equivalent


Molex
In Stock: 437
Unit Price: $56.81000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $50.07343
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $51.47000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $34.18452
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $35.17031
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $34.81806
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $37.22363
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $36.33744
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $51.47000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 507
Unit Price: $56.24000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $59.77000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $41.14150
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $38.43819
Datasheet
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
7499111001A
7499111001A
7499111001A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

7499111001A

DigiKey Part Number
732-7192-ND
Manufacturer
Manufacturer Product Number
7499111001A
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
7499111001A Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.549" (13.95mm)
Manufacturer
Würth Elektronik
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
8
Packaging
Tube
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Tin
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0936268020Molex00936268020-ND$41.04412Parametric Equivalent
0936268520Molex437WM17617-ND$56.81000Parametric Equivalent
1840888-1Bel Fuse Inc.05923-1840888-1-ND$50.07343Parametric Equivalent
HFJ11-1G01ERLHALO Electronics, Inc.05843-HFJ11-1G01ERL-ND$51.47000Parametric Equivalent
HFJ11-1G04ERLHALO Electronics, Inc.05843-HFJ11-1G04ERL-ND$34.18452Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$85.83000$85.83
10$79.43600$794.36
29$72.21862$2,094.34
58$65.65724$3,808.12
106$59.68038$6,326.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.