Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1840888-1 | |
|---|---|
DigiKey Part Number | 5923-1840888-1-ND |
Manufacturer | |
Manufacturer Product Number | 1840888-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1840888-1 Models |
Category | LED Color Does Not Contain LED |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Bulk | Features Board Guide |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.541" (13.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0936268020 | Molex | 0 | 0936268020-ND | $37.02771 | Parametric Equivalent |
| 0936268520 | Molex | 437 | WM17617-ND | $56.81000 | Parametric Equivalent |
| 7499111001A | Würth Elektronik | 0 | 732-7192-ND | $85.83000 | Parametric Equivalent |
| HFJ11-1G01ERL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G01ERL-ND | $51.47000 | Parametric Equivalent |
| HFJ11-1G04ERL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G04ERL-ND | $34.18452 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | $50.07343 | $19,278.27 |






