
7498011122AR | |
|---|---|
DigiKey Part Number | 732-7498011122ARTR-ND - Tape & Reel (TR) 732-7498011122ARCT-ND - Cut Tape (CT) 732-7498011122ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7498011122AR |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Board Edge, Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7498011122AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Board Edge, Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.445" (11.30mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Tin | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.64000 | $133.64 |
| 5 | $109.50400 | $547.52 |
| 10 | $105.46500 | $1,054.65 |
| 50 | $90.67360 | $4,533.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $73.58833 | $8,830.60 |









