
74942401 | |
|---|---|
DigiKey Part Number | 732-74942401TR-ND - Tape & Reel (TR) 732-74942401CT-ND - Cut Tape (CT) 732-74942401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74942401 |
Description | TRANSFORMER FOR BATTERY MANAGEME |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 300µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.965" L x 0.608" W (24.52mm x 15.45mm) | |
Height - Seated (Max) | 0.191" (4.85mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.23000 | $63.23 |
| 10 | $54.49900 | $544.99 |
| 50 | $47.97200 | $2,398.60 |
| 100 | $43.43910 | $4,343.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $35.48948 | $17,744.74 |


