
74942300 | |
|---|---|
DigiKey Part Number | 732-74942300TR-ND - Tape & Reel (TR) 732-74942300CT-ND - Cut Tape (CT) 732-74942300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74942300 |
Description | WE-BMS SMT TRANSFORMER -40C TO + |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 74942300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.559" W (15.10mm x 14.20mm) | |
Height - Seated (Max) | 0.187" (4.75mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.12000 | $45.12 |
| 25 | $39.24240 | $981.06 |
| 50 | $35.62820 | $1,781.41 |
| 225 | $32.10387 | $7,223.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $25.59738 | $11,518.82 |


