
7492552000 | |
|---|---|
DigiKey Part Number | 732-7492552000-ND |
Manufacturer | |
Manufacturer Product Number | 7492552000 |
Description | CURRENT SENSE TRANSFORMER 187EI |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 45 A 1:2000 Current Sense Transformer 47Hz ~ 400Hz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7492552000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 47Hz ~ 400Hz | |
Type | Invasive | |
Current Rating (Amps) | 45 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2000 | |
Current Ratio | 2000:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.95000 | $43.95 |
| 5 | $41.90600 | $209.53 |
| 15 | $37.49600 | $562.44 |
| 75 | $33.08440 | $2,481.33 |
| 150 | $30.63373 | $4,595.06 |


