
7492540020 | |
|---|---|
DigiKey Part Number | 1297-7492540020TR-ND - Tape & Reel (TR) 1297-7492540020CT-ND - Cut Tape (CT) 1297-7492540020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7492540020 |
Description | CURR SENSE XFMR 1:20 40A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 1:20 Current Sense Transformer 1MHz 0.28mOhm Primary, 33mOhm Secondary 224 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7492540020 Models |
Category | ET (Volt-Time) 49Vµs |
Manufacturer Würth Elektronik | Turns Ratio - Primary:Secondary 1:20 |
Series | DC Resistance (DCR) 0.28mOhm Primary, 33mOhm Secondary |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 1MHz | Size / Dimension 0.570" L x 0.524" W (14.48mm x 13.30mm) |
Type Invasive | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) 40 A | Termination Style Gull Wing |
Inductance 224 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.28000 | $34.28 |
| 10 | $31.02000 | $310.20 |
| 25 | $29.77480 | $744.37 |
| 50 | $28.86240 | $1,443.12 |
| 100 | $27.97280 | $2,797.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $26.96102 | $6,066.23 |
| 450 | $26.12044 | $11,754.20 |
| 675 | $25.63926 | $17,306.50 |
| 1,125 | $25.04393 | $28,174.42 |
| 1,575 | $24.65834 | $38,836.89 |
| 2,250 | $24.25529 | $54,574.40 |

