
749196511 | |
|---|---|
DigiKey Part Number | 732-2448-2-ND - Tape & Reel (TR) 732-2448-1-ND - Cut Tape (CT) 732-2448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196511 |
Description | XFMR FLEX CONF DC/DC 22.3UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VDC | |
Inductance @ Frequency | 22.3µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Footprint | 0.827" L x 1.169" W (21.00mm x 29.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.05000 | $87.05 |
| 10 | $83.23300 | $832.33 |
| 50 | $73.65980 | $3,682.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $60.17917 | $7,221.50 |

