Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 400kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 400kHz Surface Mount
749119550

749119550

DigiKey Part Number
732-6197-2-ND - Tape & Reel (TR)
732-6197-1-ND - Cut Tape (CT)
732-6197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749119550
Description
XFMR POE DC/DC CONV 48UH SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749119550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
10V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
48µH @ 100kHz
Frequency
200 ~ 400kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.551" L x 0.591" W (14.00mm x 15.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Footprint
0.551" L x 0.713" W (14.00mm x 18.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.29000$60.29
50$56.97900$2,848.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$43.39507$6,509.26
300$37.48423$11,245.27
750$31.55893$23,669.20
Manufacturers Standard Package