7491193912
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7491193912

DigiKey Part Number
732-7491193912TR-ND - Tape & Reel (TR)
732-7491193912CT-ND - Cut Tape (CT)
732-7491193912DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7491193912
Description
XFMR POE DC/DC CONV 120UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1.5kVAC Isolation 200 ~ 500kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7491193912 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770
Chipset Manufacturer
Linear Technology, Texas Instruments
Voltage - Primary
36 ~ 57V
Voltage - Auxiliary
-
Voltage - Isolation
1.5kVAC
Inductance @ Frequency
120µH @ 100kHz
Frequency
200 ~ 500kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.689" L x 0.630" W (17.50mm x 16.00mm)
Height - Seated (Max)
0.327" (8.30mm)
Footprint
0.935" L x 0.689" W (23.74mm x 17.50mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$93.41000$93.41
10$84.07300$840.73
50$74.74000$3,737.00
100$65.39040$6,539.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$53.24890$15,974.67
Manufacturers Standard Package