
7491182112 | |
|---|---|
DigiKey Part Number | 732-3620-ND |
Manufacturer | |
Manufacturer Product Number | 7491182112 |
Description | XFMR LED DR AC/DC CONV 900UH TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 132kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7491182112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | NCP101x, NCP105x | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 900µH @ 10kHz | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.795" L x 0.965" W (20.20mm x 24.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Footprint | 0.795" L x 0.965" W (20.20mm x 24.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.49000 | $62.49 |
| 10 | $54.96400 | $549.64 |
| 50 | $52.08220 | $2,604.11 |
| 100 | $49.18110 | $4,918.11 |
| 200 | $46.29540 | $9,259.08 |
| 432 | $43.39528 | $18,746.76 |

