
749053012 | |
|---|---|
DigiKey Part Number | 732-9656-2-ND - Tape & Reel (TR) 732-9656-1-ND - Cut Tape (CT) 732-9656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749053012 |
Description | TRANSFORMER LAN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749053012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.550" L x 0.532" W (13.97mm x 13.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.19000 | $98.19 |
| 10 | $81.81300 | $818.13 |
| 50 | $70.89060 | $3,544.53 |
| 100 | $64.18380 | $6,418.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $64.18382 | $28,882.72 |


