
7490140122B | |
|---|---|
DigiKey Part Number | 732-7490140122BTR-ND - Tape & Reel (TR) 732-7490140122BCT-ND - Cut Tape (CT) 732-7490140122BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490140122B |
Description | XFMR LAN 10/100 BASE-T 1:1 350UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7490140122B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.673" L x 0.581" W (17.10mm x 14.75mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.81000 | $74.81 |
| 5 | $62.28200 | $311.41 |
| 30 | $56.62000 | $1,698.60 |
| 150 | $51.48887 | $7,723.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $42.11037 | $12,633.11 |





