350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7490140123B

DigiKey Part Number
732-7490140123BTR-ND - Tape & Reel (TR)
732-7490140123BCT-ND - Cut Tape (CT)
732-7490140123BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7490140123B
Description
WE-LAN 10/100 BASE-T SMT TRANSFO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7490140123B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.673" L x 0.581" W (17.10mm x 14.75mm)
Part Status
Active
Height - Seated (Max)
0.331" (8.40mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$98.25000$98.25
5$81.95200$409.76
30$74.50333$2,235.10
150$71.48593$10,722.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$61.53027$18,459.08
Manufacturers Standard Package