
7490140112 | |
|---|---|
DigiKey Part Number | 732-3292-2-ND - Tape & Reel (TR) 732-3292-1-ND - Cut Tape (CT) 732-3292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490140112 |
Description | TRANSFORMER WE-LAN MED 10/100BT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7490140112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.967" L x 0.669" W (24.55mm x 17.00mm) | |
Height - Seated (Max) | 0.427" (10.85mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.33000 | $136.33 |
| 10 | $131.49900 | $1,314.99 |
| 50 | $124.19680 | $6,209.84 |
| 100 | $116.88760 | $11,688.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $105.19855 | $21,039.71 |
| 400 | $98.62668 | $39,450.67 |
| 600 | $95.33738 | $57,202.43 |



