
7484111680 | |
|---|---|
DigiKey Part Number | 732-7484111680TR-ND - Tape & Reel (TR) 732-7484111680CT-ND - Cut Tape (CT) 732-7484111680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7484111680 |
Description | BALUN 673MHZ-2.7GHZ 50/100 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 673MHz ~ 2.7GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 673MHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10 | |
Insertion Loss (Max) | 1.7dB | |
Return Loss (Min) | -10dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $5.38500 | $53.85 |
| 50 | $4.89520 | $244.76 |
| 100 | $4.40560 | $440.56 |
| 1,000 | $4.03846 | $4,038.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.30419 | $13,216.76 |



