
7466104 | |
|---|---|
DigiKey Part Number | 732-5243-ND |
Manufacturer | |
Manufacturer Product Number | 7466104 |
Description | TERM REDCUBE M4 1PIN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M4 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7466104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.42000 | $19.42 |
| 10 | $18.40600 | $184.06 |
| 50 | $16.65320 | $832.66 |
| 100 | $14.90560 | $1,490.56 |
| 500 | $13.50314 | $6,751.57 |









