


74651194R | |
|---|---|
DigiKey Part Number | 732-74651194RTR-ND - Tape & Reel (TR) 732-74651194RCT-ND - Cut Tape (CT) 732-74651194RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74651194R |
Description | TERM REDCUBE 9PIN PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Pin Shank Terminal Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74651194R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | - | |
Termination | Solder | |
Current Rating (Amps) | 85 A | |
Number of Pins | 9 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.07000 | $28.07 |
| 10 | $26.00900 | $260.09 |
| 50 | $23.65140 | $1,182.57 |
| 100 | $21.57110 | $2,157.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $16.91013 | $5,073.04 |











