
7461107 | |
|---|---|
DigiKey Part Number | 732-3229-ND |
Manufacturer | |
Manufacturer Product Number | 7461107 |
Description | TERM REDCUBE 10PIN PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7461107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 240 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole, Right Angle | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.24000 | $121.24 |
| 10 | $112.23600 | $1,122.36 |
| 50 | $102.03340 | $5,101.67 |
| 100 | $92.76050 | $9,276.05 |
| 500 | $80.65950 | $40,329.75 |

