
7461070 | |
---|---|
DigiKey Part Number | 732-7461070-ND |
Manufacturer | |
Manufacturer Product Number | 7461070 |
Description | WP-TGTR REDCUBE GROUND ELEMENT 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7461070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 160 A | |
Number of Pins | 8 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.86000 | $25.86 |
10 | $23.83700 | $238.37 |
50 | $22.96780 | $1,148.39 |
100 | $20.79520 | $2,079.52 |
500 | $19.93796 | $9,968.98 |