



744913080 | |
|---|---|
DigiKey Part Number  | 732-7281-2-ND - Tape & Reel (TR) 732-7281-1-ND - Cut Tape (CT) 732-7281-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 744913080  | 
Description  | FIXED IND 8NH 4A 2.6 MOHM SMD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 nH Unshielded Wirewound Inductor 4 A 2.6mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 744913080 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 8 nH  | |
Tolerance  | ±5%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 2.6mOhm Max  | |
Q @ Freq  | 140 @ 150MHz  | |
Frequency - Self Resonant  | 5GHz  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 150 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.145" L x 0.120" W (3.68mm x 3.05mm)  | |
Height - Seated (Max)  | 0.125" (3.18mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.51000 | $7.51 | 
| 50 | $6.81240 | $340.62 | 
| 100 | $6.23310 | $623.31 | 
| 250 | $5.65384 | $1,413.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $4.64790 | $2,323.95 | 
| 1,000 | $4.21468 | $4,214.68 | 

