


744871101 | |
|---|---|
DigiKey Part Number | 732-3886-2-ND - Tape & Reel (TR) 732-3886-1-ND - Cut Tape (CT) 732-3886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744871101 |
Description | INDUCT ARRAY 2 COIL 100UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 360mOhm Max DC Resistance (DCR) - Parallel 1.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744871101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 50 µH | |
Inductance - Connected In Series | 200 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.5 A | |
Current Rating - Series | 750 mA | |
Current Saturation - Parallel | 1.8 A | |
Current Saturation - Series | 900 mA | |
DC Resistance (DCR) - Parallel | 360mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.11000 | $22.11 |
| 10 | $21.04900 | $210.49 |
| 50 | $19.49880 | $974.94 |
| 100 | $18.03030 | $1,803.03 |
| 250 | $16.48016 | $4,120.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.84964 | $6,424.82 |


