Shielded 2 Coil Inductor Array 440 µH Inductance - Connected in Series 110 µH Inductance - Connected in Parallel 650mOhm Max DC Resistance (DCR) - Parallel 900 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 440 µH Inductance - Connected in Series 110 µH Inductance - Connected in Parallel 650mOhm Max DC Resistance (DCR) - Parallel 900 mA Nonstandard
744878005
744870221
744870221

744870221

DigiKey Part Number
732-2332-2-ND - Tape & Reel (TR)
732-2332-1-ND - Cut Tape (CT)
732-2332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744870221
Description
INDUCT ARRAY 2 COIL 220UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 440 µH Inductance - Connected in Series 110 µH Inductance - Connected in Parallel 650mOhm Max DC Resistance (DCR) - Parallel 900 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744870221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
110 µH
Inductance - Connected In Series
440 µH
Tolerance
±20%
Current Rating - Parallel
900 mA
Current Rating - Series
450 mA
Current Saturation - Parallel
1.4 A
Current Saturation - Series
700 mA
DC Resistance (DCR) - Parallel
650mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.58000$24.58
10$23.34900$233.49
50$21.70480$1,085.24
100$20.06050$2,006.05
250$18.33396$4,583.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.86750$7,933.75
Manufacturers Standard Package