




SRF1280-221M | |
|---|---|
DigiKey Part Number | SRF1280-221MTR-ND - Tape & Reel (TR) SRF1280-221MCT-ND - Cut Tape (CT) SRF1280-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-221M |
Description | INDUCT ARRAY 2 COIL 220UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 880 µH Inductance - Connected in Series 220 µH Inductance - Connected in Parallel 343mOhm Max DC Resistance (DCR) - Parallel 1.29 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-221M Models |
Category | Current Saturation - Parallel 2.43 A |
Manufacturer Bourns Inc. | Current Saturation - Series 1.22 A |
Series | DC Resistance (DCR) - Parallel 343mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 1.38Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 220 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 880 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 1.29 A | Height 0.315" (8.00mm) |
Current Rating - Series 645 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $12.54600 | $125.46 |
| 100 | $10.31470 | $1,031.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.17088 | $3,668.35 |
| 800 | $8.64820 | $6,918.56 |
| 1,200 | $8.35661 | $10,027.93 |
| 2,000 | $8.00371 | $16,007.42 |
| 2,800 | $7.77965 | $21,783.02 |
| 4,000 | $7.54919 | $30,196.76 |


