
74485540290 | |
|---|---|
DigiKey Part Number | 732-4563-2-ND - Tape & Reel (TR) 732-4563-1-ND - Cut Tape (CT) 732-4563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74485540290 |
Description | INDUCT ARRAY 2 COIL 2.9UH SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 11.6 µH Inductance - Connected in Series 2.9 µH Inductance - Connected in Parallel 8.96mOhm Max DC Resistance (DCR) - Parallel 17 A 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74485540290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.9 µH | |
Inductance - Connected In Series | 11.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 17 A | |
Current Rating - Series | 8.5 A | |
Current Saturation - Parallel | 29 A | |
Current Saturation - Series | 14.5 A | |
DC Resistance (DCR) - Parallel | 8.96mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.610" L x 0.520" W (15.50mm x 13.20mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.86000 | $56.86 |
| 10 | $55.96700 | $559.67 |
| 50 | $44.38220 | $2,219.11 |
| 100 | $42.42420 | $4,242.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $34.73100 | $10,419.30 |


