
744851102 | |
|---|---|
DigiKey Part Number | 732-3017-2-ND - Tape & Reel (TR) 732-3017-1-ND - Cut Tape (CT) 732-3017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744851102 |
Description | INDUCT ARRAY 2 COIL 100UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 290mOhm Max DC Resistance (DCR) - Parallel 1.1 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744851102 Models |
Category | Current Rating - Series 550 mA |
Manufacturer Würth Elektronik | Current Saturation - Parallel 1.3 A |
Series | Current Saturation - Series 650 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 290mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 100 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 400 µH | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.906" L x 0.728" W (23.00mm x 18.50mm) |
Current Rating - Parallel 1.1 A | Height 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.60000 | $47.60 |
| 10 | $46.61600 | $466.16 |
| 50 | $44.72500 | $2,236.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $41.02527 | $6,153.79 |
| 300 | $37.32560 | $11,197.68 |


