
MAX22288ATG+T | |
|---|---|
DigiKey Part Number | 505-MAX22288ATG+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22288ATG+T |
Description | IC TRANSCEIVER FULL 1/1 24TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22288ATG+T Models |
Category | Receiver Hysteresis 140 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 200kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 24-WFQFN Exposed Pad |
Duplex Full | Supplier Device Package 24-TQFN (4x4) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $42.03488 | $105,087.20 |



