


74479763222 | |
|---|---|
DigiKey Part Number | 732-14076-2-ND - Tape & Reel (TR) 732-14076-1-ND - Cut Tape (CT) 732-14076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479763222 |
Description | FIXED IND 2.2UH 800MA 375 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 800 mA 375mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479763222 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 375mOhm Max |
Series | Q @ Freq 15 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 80MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Saturation (Isat) 280mA | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM18PZ2R2MFHD | Murata Electronics | 182,624 | 490-15982-1-ND | $0.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $9.37300 | $93.73 |
| 50 | $8.46820 | $423.41 |
| 100 | $8.17220 | $817.22 |
| 500 | $7.56378 | $3,781.89 |
| 1,000 | $6.96361 | $6,963.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.35524 | $25,420.96 |


