
ISL97519AIUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL97519AIUZ-TTR-ND - Tape & Reel (TR) 20-ISL97519AIUZ-TCT-ND - Cut Tape (CT) 20-ISL97519AIUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL97519AIUZ-T |
Description | IC REG BOOST ADJ 1.5A 8MSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 1.5A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97519AIUZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 620kHz, 1.25MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.68000 | $29.68 |
| 10 | $22.36200 | $223.62 |
| 25 | $20.52400 | $513.10 |
| 100 | $18.50330 | $1,850.33 |
| 250 | $17.53940 | $4,384.85 |
| 500 | $16.95832 | $8,479.16 |
| 1,000 | $16.47991 | $16,479.91 |



