

74479275222 | |
---|---|
DigiKey Part Number | 732-9708-2-ND - Tape & Reel (TR) 732-9708-1-ND - Cut Tape (CT) 732-9708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479275222 |
Description | FIXED IND 2.2UH 1.3A 176MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.3 A 176mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479275222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 176mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
50 | $8.67080 | $433.54 |
100 | $7.51310 | $751.31 |
1,000 | $6.83155 | $6,831.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.93648 | $14,809.44 |