


74479157 | |
---|---|
DigiKey Part Number | 732-74479157TR-ND - Tape & Reel (TR) 732-74479157CT-ND - Cut Tape (CT) 732-74479157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479157 |
Description | FIXED IND 2.7UH 50MA 600MOHM SMD |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Multilayer Inductor 50 mA 600mOhm Max 1206 (3216 Metric) |
EDA/CAD Models | 74479157 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |